
3180-2-01-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-3180-2-01-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3180-2-01-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.078" (1.98mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.055" (1.40mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.362" (9.20mm) | Base Product Number |
Length - Overall 0.482" (12.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.6.39100 | kr.63.91 |
| 25 | kr.5.99000 | kr.149.75 |
| 50 | kr.5.70340 | kr.285.17 |
| 100 | kr.5.43080 | kr.543.08 |
| 250 | kr.5.09052 | kr.1,272.63 |
| 500 | kr.4.84744 | kr.2,423.72 |
| 1.000 | kr.4.61603 | kr.4,616.03 |
| 3.000 | kr.4.27179 | kr.12,815.37 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |


