
3159-4-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3159-400340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3159-4-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .045DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.045" (1.14mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.045" (1.14mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.156" (3.96mm) | |
Length - Overall | 0.364" (9.25mm) | |
Flange Diameter | 0.092" (2.34mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.07898 | kr.8,078.98 |
| Unit Price without VAT: | kr.8.07898 |
|---|---|
| Unit Price with VAT: | kr.10.09873 |

