
3157-4-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-3157-4-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3157-4-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | 0.023" (0.58mm) Dia | |
Length - Above Flange | 0.280" (7.11mm) | |
Length - Below Flange | 0.045" (1.14mm) | |
Length - Overall | 0.345" (8.76mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.026" (0.66mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.56700 | kr.25.67 |
| 25 | kr.2.40720 | kr.60.18 |
| 50 | kr.2.29360 | kr.114.68 |
| 100 | kr.2.18330 | kr.218.33 |
| 250 | kr.2.04644 | kr.511.61 |
| 500 | kr.1.94854 | kr.974.27 |
| 1.000 | kr.1.85547 | kr.1,855.47 |
| 3.000 | kr.1.71701 | kr.5,151.03 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |



