
315-13-103-41-001000 | |
|---|---|
DigiKey Part Number | 315-13-103-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 315-13-103-41-001000 |
Description | CONN RCPT 3POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Length - Post 0.108" (2.75mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.99000 | kr.91.99 |
| 68 | kr.68.27809 | kr.4,642.91 |
| 136 | kr.65.02044 | kr.8,842.78 |
| 544 | kr.58.96689 | kr.32,077.99 |
| 1.020 | kr.56.41251 | kr.57,540.76 |
| Unit Price without VAT: | kr.91.99000 |
|---|---|
| Unit Price with VAT: | kr.114.98750 |

