
3141-2-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11488-ND |
Manufacturer | |
Manufacturer Product Number | 3141-2-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.062" (1.57mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Gold |
Length - Above Flange 0.230" (5.84mm) | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Below Flange 0.082" (2.08mm) | Base Product Number |
Length - Overall 0.332" (8.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.9.80800 | kr.98.08 |
| 25 | kr.9.19040 | kr.229.76 |
| 50 | kr.8.75040 | kr.437.52 |
| 100 | kr.8.33270 | kr.833.27 |
| 250 | kr.7.81064 | kr.1,952.66 |
| 500 | kr.7.43758 | kr.3,718.79 |
| 1.000 | kr.7.08260 | kr.7,082.60 |
| 3.000 | kr.6.55455 | kr.19,663.65 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

