
3139-0-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3139-0-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3139-0-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Tin 0.049" (1.24mm) Dia |
Datasheet | Datasheet |
Category | Length - Below Flange 0.156" (3.96mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.430" (10.92mm) |
Series | Flange Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.049" (1.24mm) Dia | Contact Finish Tin |
Pin Size - Below Flange 0.071" (1.80mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.249" (6.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.69200 | kr.46.92 |
| 25 | kr.4.40000 | kr.110.00 |
| 50 | kr.4.18940 | kr.209.47 |
| 100 | kr.3.98850 | kr.398.85 |
| 250 | kr.3.73856 | kr.934.64 |
| 500 | kr.3.55992 | kr.1,779.96 |
| 1.000 | kr.3.38993 | kr.3,389.93 |
| 3.000 | kr.3.13712 | kr.9,411.36 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

