
3139-0-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3139-000340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3139-0-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .049DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.049" (1.24mm) Dia |
Datasheet | Datasheet |
Category | Length - Below Flange 0.156" (3.96mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.430" (10.92mm) |
Series | Flange Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.049" (1.24mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.071" (1.80mm) Dia | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Above Flange 0.249" (6.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.72703 | kr.11,727.03 |
| Unit Price without VAT: | kr.11.72703 |
|---|---|
| Unit Price with VAT: | kr.14.65879 |

