


3138-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 54-3138-2-00-15-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3138-2-00-15-00-00-08-0 |
Description | STANDARD P.C. BOARD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.050" (1.27mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.050" (1.27mm) Dia | |
Pin Size - Below Flange | 0.060" (1.52mm) Dia | |
Length - Above Flange | 0.282" (7.16mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.407" (10.34mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.58600 | kr.25.86 |
| 25 | kr.2.42280 | kr.60.57 |
| 50 | kr.2.30520 | kr.115.26 |
| 100 | kr.2.19560 | kr.219.56 |
| 250 | kr.2.05780 | kr.514.45 |
| 500 | kr.1.95938 | kr.979.69 |
| 1.000 | kr.1.86573 | kr.1,865.73 |
| 2.500 | kr.1.74888 | kr.4,372.20 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |


