
3136-3-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11479-ND |
Manufacturer | |
Manufacturer Product Number | 3136-3-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.365" (9.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.078" (1.98mm) |
Series | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Board Thickness 0.125" (3.18mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.030" (0.76mm) Dia | Contact Finish Gold |
Length - Above Flange 0.145" (3.68mm) | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Below Flange 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.9.56100 | kr.95.61 |
| 25 | kr.8.95960 | kr.223.99 |
| 50 | kr.8.52980 | kr.426.49 |
| 100 | kr.8.12280 | kr.812.28 |
| 250 | kr.7.61356 | kr.1,903.39 |
| 500 | kr.7.25004 | kr.3,625.02 |
| 1.000 | kr.6.90407 | kr.6,904.07 |
| 3.000 | kr.6.38935 | kr.19,168.05 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

