
3134-1-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3134-100210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3134-1-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.025DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.052" (1.32mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Gold |
Length - Above Flange 0.079" (2.01mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Below Flange 0.051" (1.30mm) | Base Product Number |
Length - Overall 0.151" (3.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.76800 | kr.47.68 |
| 25 | kr.4.46840 | kr.111.71 |
| 50 | kr.4.25420 | kr.212.71 |
| 100 | kr.4.05130 | kr.405.13 |
| 250 | kr.3.79716 | kr.949.29 |
| 500 | kr.3.61582 | kr.1,807.91 |
| 1.000 | kr.3.44313 | kr.3,443.13 |
| 3.000 | kr.3.18629 | kr.9,558.87 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

