
3122-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED1277-ND |
Manufacturer | |
Manufacturer Product Number | 3122-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.062" (1.57mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Gold |
Length - Above Flange 0.280" (7.11mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.082" (2.08mm) | Base Product Number |
Length - Overall 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.77500 | kr.17.75 |
| 25 | kr.1.66360 | kr.41.59 |
| 50 | kr.1.58380 | kr.79.19 |
| 100 | kr.1.50830 | kr.150.83 |
| 250 | kr.1.41356 | kr.353.39 |
| 500 | kr.1.34586 | kr.672.93 |
| 1.000 | kr.1.28157 | kr.1,281.57 |
| 2.500 | kr.1.20128 | kr.3,003.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

