
3119-2-00-21-00-00-08-0 | |
---|---|
DigiKey Part Number | 3119-200210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3119-2-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .025DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.652" (16.56mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.02000 | kr.9.02 |
10 | kr.7.67400 | kr.76.74 |
25 | kr.7.19360 | kr.179.84 |
50 | kr.6.84920 | kr.342.46 |
100 | kr.6.52220 | kr.652.22 |
250 | kr.6.11328 | kr.1,528.32 |
500 | kr.5.82144 | kr.2,910.72 |
1.000 | kr.5.54355 | kr.5,543.55 |
3.000 | kr.5.13020 | kr.15,390.60 |
Unit Price without VAT: | kr.9.02000 |
---|---|
Unit Price with VAT: | kr.11.27500 |