


3117-2-00-21-00-00-08-0 | |
---|---|
DigiKey Part Number | ED5056-ND |
Manufacturer | |
Manufacturer Product Number | 3117-2-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.024DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3117-2-00-21-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.024" (0.61mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.078" (1.98mm) | |
Length - Overall | 0.291" (7.39mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.42100 | kr.14.21 |
25 | kr.1.33120 | kr.33.28 |
50 | kr.1.26600 | kr.63.30 |
100 | kr.1.20580 | kr.120.58 |
250 | kr.1.13000 | kr.282.50 |
500 | kr.1.07584 | kr.537.92 |
1.000 | kr.1.02445 | kr.1,024.45 |
2.500 | kr.0.96026 | kr.2,400.65 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |