


3115-1-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3115-1-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3115-1-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3115-1-00-80-00-00-08-0 Models |
Category | Flange Diameter 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.035" (0.89mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Tin |
Length - Above Flange 0.300" (7.62mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.051" (1.30mm) | Base Product Number |
Length - Overall 0.221" (5.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.91800 | kr.39.18 |
| 25 | kr.3.67480 | kr.91.87 |
| 50 | kr.3.49840 | kr.174.92 |
| 100 | kr.3.33100 | kr.333.10 |
| 250 | kr.3.12208 | kr.780.52 |
| 500 | kr.2.97296 | kr.1,486.48 |
| 1.000 | kr.2.83094 | kr.2,830.94 |
| 3.000 | kr.2.61973 | kr.7,859.19 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

