


3112-1-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED10357-ND |
Manufacturer | |
Manufacturer Product Number | 3112-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.024DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3112-1-00-15-00-00-08-0 Models |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.024" (0.61mm) Dia | Contact Finish Gold |
Length - Above Flange 0.125" (3.18mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.051" (1.30mm) | Base Product Number |
Length - Overall 0.201" (5.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.29200 | kr.42.92 |
| 25 | kr.4.02200 | kr.100.55 |
| 50 | kr.3.82940 | kr.191.47 |
| 100 | kr.3.64680 | kr.364.68 |
| 250 | kr.3.41804 | kr.854.51 |
| 500 | kr.3.25470 | kr.1,627.35 |
| 1.000 | kr.3.09925 | kr.3,099.25 |
| 3.000 | kr.2.86803 | kr.8,604.09 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

