
3102-3-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11459-ND |
Manufacturer | |
Manufacturer Product Number | 3102-3-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.094" (2.39mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Gold |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.113" (2.87mm) | Base Product Number |
Length - Overall 0.321" (8.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.5.04700 | kr.50.47 |
| 25 | kr.4.72960 | kr.118.24 |
| 50 | kr.4.50400 | kr.225.20 |
| 100 | kr.4.28900 | kr.428.90 |
| 250 | kr.4.02008 | kr.1,005.02 |
| 500 | kr.3.82796 | kr.1,913.98 |
| 1.000 | kr.3.64512 | kr.3,645.12 |
| 3.000 | kr.3.37326 | kr.10,119.78 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

