
310-43-131-61-105000 | |
|---|---|
DigiKey Part Number | 310-43-131-61-105000-ND |
Manufacturer | |
Manufacturer Product Number | 310-43-131-61-105000 |
Description | CONN RCPT 31POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 31 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 100V, 150VDC |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.62000 | kr.140.62 |
| 12 | kr.117.96667 | kr.1,415.60 |
| Unit Price without VAT: | kr.140.62000 |
|---|---|
| Unit Price with VAT: | kr.175.77500 |

