
302-10-001-00-900800 | |
|---|---|
DigiKey Part Number | ED10991-ND |
Manufacturer | |
Manufacturer Product Number | 302-10-001-00-900800 |
Description | INSULATED TERMINAL PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.477" (12.12mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.110" (2.79mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Double End | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Pin Size - Below Flange 0.018" (0.46mm) Dia | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Length - Above Flange 0.166" (4.22mm) | Insulation Color Black |
Length - Below Flange 0.153" (3.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.53300 | kr.45.33 |
| 25 | kr.4.25040 | kr.106.26 |
| 50 | kr.4.04620 | kr.202.31 |
| 100 | kr.3.85280 | kr.385.28 |
| 250 | kr.3.61128 | kr.902.82 |
| 500 | kr.3.43882 | kr.1,719.41 |
| 1.000 | kr.3.27455 | kr.3,274.55 |
| 2.500 | kr.3.06952 | kr.7,673.80 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

