10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
299-93-310-11-001000
299-93-310-11-001000

299-93-310-11-001000

DigiKey Part Number
ED58433-ND
Manufacturer
Manufacturer Product Number
299-93-310-11-001000
Description
CONN IC DIP SOCKET 10POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin-Lead
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
10 (2 x 5)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.126" (3.20mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole, Right Angle, Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.37.22000kr.37.22
10kr.31.60500kr.316.05
40kr.28.65850kr.1,146.34
80kr.27.28975kr.2,183.18
120kr.26.51967kr.3,182.36
280kr.24.98096kr.6,994.67
520kr.23.91387kr.12,435.21
1.000kr.22.83655kr.22,836.55
2.520kr.21.39647kr.53,919.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.22000
Unit Price with VAT:kr.46.52500