
2802-2-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2802-200440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2802-2-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=7.92MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.312" (7.92mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.312" (7.92mm) | |
Length - Below Flange | 0.109" (2.77mm) | |
Length - Overall | 0.421" (10.69mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.150" (3.81mm) | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.16934 | kr.5,169.34 |
| Unit Price without VAT: | kr.5.16934 |
|---|---|
| Unit Price with VAT: | kr.6.46168 |

