
2329-3-00-01-00-00-07-0 | |
---|---|
DigiKey Part Number | 2329-300010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2329-3-00-01-00-00-07-0 |
Description | TERM TURRET SINGLE L=6.35MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.250" (6.35mm) Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.250" (6.35mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.375" (9.53mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.062" (1.57mm) | |
Staking Side OD | 0.062" (1.57mm) | |
Staking Side ID | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.75085 | kr.2,750.85 |
Unit Price without VAT: | kr.2.75085 |
---|---|
Unit Price with VAT: | kr.3.43856 |