
2297-2-17-80-16-80-02-0 | |
|---|---|
DigiKey Part Number | 2297-2-17-80-16-80-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 2297-2-17-80-16-80-02-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Wire Wrap Press-Fit, Knurled |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.067" (1.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.070" (1.78mm) |
Series | Tail Diameter 0.025" (0.64mm) Square |
Packaging Bulk | Socket Depth 0.150" (3.81mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Wire Wrap | Contact Finish Tin |
Termination Press-Fit, Knurled | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.545" (13.84mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Base Product Number |
Pin Hole Diameter 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.89695 | kr.4,896.95 |
| Unit Price without VAT: | kr.4.89695 |
|---|---|
| Unit Price with VAT: | kr.6.12119 |

