
2113-1-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2113-100440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2113-1-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=2.39MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.094" (2.39mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.094" (2.39mm) | |
Length - Below Flange | 0.053" (1.35mm) | |
Length - Overall | 0.147" (3.73mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.062" (1.57mm) | |
Diameter - Turret Head | 0.040" (1.02mm) | |
Staking Side OD | 0.040" (1.02mm) | |
Staking Side ID | 0.026" (0.66mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.72500 | kr.37.25 |
| 25 | kr.3.49440 | kr.87.36 |
| 50 | kr.3.32680 | kr.166.34 |
| 100 | kr.3.16740 | kr.316.74 |
| 250 | kr.2.96884 | kr.742.21 |
| 500 | kr.2.82688 | kr.1,413.44 |
| 1.000 | kr.2.69190 | kr.2,691.90 |
| 3.000 | kr.2.49109 | kr.7,473.27 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

