
2108-2-00-50-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2108-200500000070-ND |
Manufacturer | |
Manufacturer Product Number | 2108-2-00-50-00-00-07-0 |
Description | TERM TURRET SINGLE L=3.96MM |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.040" (1.02mm) |
Series | Staking Side OD 0.040" (1.02mm) |
Packaging Bulk | Staking Side ID 0.024" (0.61mm) |
Part Status Active | Mounting Hole Diameter 0.043" (1.09mm) |
Terminal Type Single End | Board Thickness 0.062" (1.57mm) |
Number of Turrets Double | Contact Material Brass Alloy |
Length - Above Board 0.156" (3.96mm) | Contact Finish Tin-Lead |
Length - Below Flange 0.084" (2.13mm) | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Overall 0.240" (6.10mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.69000 | kr.36.90 |
| 25 | kr.3.46160 | kr.86.54 |
| 50 | kr.3.29560 | kr.164.78 |
| 100 | kr.3.13770 | kr.313.77 |
| 250 | kr.2.94100 | kr.735.25 |
| 500 | kr.2.80038 | kr.1,400.19 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

