
| 210-44-964-41-001000 | |
|---|---|
| DigiKey Part Number | 210-44-964-41-001000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 210-44-964-41-001000 | 
| Description | STANDRD SOLDRTL DBL SKT | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 64 (2 x 32) Pos DIP, 0.9" (22.86mm) Row Spacing Socket Tin Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mill-Max Manufacturing Corp. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | DIP, 0.9" (22.86mm) Row Spacing | |
| Number of Positions or Pins (Grid) | 64 (2 x 32) | |
| Pitch - Mating | 0.100" (2.54mm) | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
| Contact Material - Mating | Beryllium Copper | |
| Mounting Type | Through Hole | |
| Features | Closed Frame | |
| Termination | Solder | |
| Pitch - Post | 0.100" (2.54mm) | |
| Contact Finish - Post | Tin | |
| Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
| Contact Material - Post | Brass Alloy | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
| Operating Temperature | -55°C ~ 125°C | |
| Termination Post Length | 0.125" (3.18mm) | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 3 A | |
| Contact Resistance | 10mOhm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 54 | kr.88.02722 | kr.4,753.47 | 
| Unit Price without VAT: | kr.88.02722 | 
|---|---|
| Unit Price with VAT: | kr.110.03403 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark