2000-4-15-20-75-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-4-15-20-75-14-11-0

DigiKey Part Number
54-2000-4-15-20-75-14-11-0-ND
Manufacturer
Manufacturer Product Number
2000-4-15-20-75-14-11-0
Description
SMT SPRING-LOADED PIN WITH POINT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.236" (6.00mm)
Recommended Working Height
0.209" (5.30mm)
Minimum Working Height
0.106" (2.70mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
10gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.260
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.3.93000kr.39.30
25kr.3.68120kr.92.03
50kr.3.50460kr.175.23
100kr.3.33700kr.333.70
250kr.3.12808kr.782.02
500kr.2.97856kr.1,489.28
1.000kr.2.83629kr.2,836.29
3.000kr.2.62468kr.7,874.04
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250