
2000-3-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2000-3-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2000-3-15-20-75-14-11-0 |
Description | SMT SPRING-LOADED PIN WITH POINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Initial 10gf |
Series | Operating Force - Mid Compression 60gf |
Packaging Bulk | Plunger Size 0.042" (1.07mm) Dia |
Part Status Active | Mating Cycles 1000000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass Alloy |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.217" (5.51mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Recommended Working Height 0.189" (4.81mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.65400 | kr.46.54 |
| 25 | kr.4.36200 | kr.109.05 |
| 50 | kr.4.15400 | kr.207.70 |
| 100 | kr.3.95550 | kr.395.55 |
| 250 | kr.3.70764 | kr.926.91 |
| 500 | kr.3.53050 | kr.1,765.25 |
| 1.000 | kr.3.36191 | kr.3,361.91 |
| 3.000 | kr.3.11116 | kr.9,333.48 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

