Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1625-1-57-15-00-00-03-0

DigiKey Part Number
54-1625-1-57-15-00-00-03-0TR-ND - Tape & Reel (TR)
54-1625-1-57-15-00-00-03-0CT-ND - Cut Tape (CT)
54-1625-1-57-15-00-00-03-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1625-1-57-15-00-00-03-0
Description
.125" DIAMETER TARGET DISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pad Layout Dimension
Circular - 0.125" (3.18mm) Dia, 0.035" (0.89mm) H
Manufacturer
Mill-Max Manufacturing Corp.
Contact Material
Brass Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Contact Type
Contact Pad
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.69000kr.36.90
25kr.3.45920kr.86.48
50kr.3.29300kr.164.65
100kr.3.13580kr.313.58
250kr.2.93948kr.734.87
500kr.2.79898kr.1,399.49
1.000kr.2.66527kr.2,665.27
2.500kr.2.49834kr.6,245.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.34871kr.14,092.26
12.000kr.2.23668kr.26,840.16
18.000kr.2.17366kr.39,125.88
30.000kr.2.09680kr.62,904.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250