
162-40-640-00-180000 | |
|---|---|
DigiKey Part Number | ED90294-ND |
Manufacturer | |
Manufacturer Product Number | 162-40-640-00-180000 |
Description | CONN HDR DIP POST 40POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position DIP, DIL - Header Connector Post Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.600" (15.24mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 40 | Base Product Number |
Pitch 0.070" (1.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr.110.54357 | kr.6,190.44 |
| Unit Price without VAT: | kr.110.54357 |
|---|---|
| Unit Price with VAT: | kr.138.17946 |


