
153-10-950-00-001000 | |
|---|---|
DigiKey Part Number | 15310-95000001000-ND |
Manufacturer | |
Manufacturer Product Number | 153-10-950-00-001000 |
Description | CONN HDR DIP POST 50POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.900" (22.86mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post | Color Black |
Number of Positions 50 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr.219.34589 | kr.12,283.37 |
| Unit Price without VAT: | kr.219.34589 |
|---|---|
| Unit Price with VAT: | kr.274.18236 |



