16 Position DIP, DIL - Header Connector Post Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150-90-316-00-001000

DigiKey Part Number
15090-31600001000-ND
Manufacturer
Manufacturer Product Number
150-90-316-00-001000
Description
CONN HDR DIP POST 16POS TIN-LEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position DIP, DIL - Header Connector Post Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.300" (7.62mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Finish
Tin-Lead
Connector Type
DIP, DIL - Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
16
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.110.82000kr.110.82
25kr.88.28840kr.2,207.21
100kr.80.06220kr.8,006.22
500kr.71.47564kr.35,737.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.110.82000
Unit Price with VAT:kr.138.52500