
150-10-422-00-001000 | |
|---|---|
DigiKey Part Number | 15010-42200001000-ND |
Manufacturer | |
Manufacturer Product Number | 150-10-422-00-001000 |
Description | CONN HDR DIP POST 22POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 22 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | kr.97.02481 | kr.5,239.34 |
| Unit Price without VAT: | kr.97.02481 |
|---|---|
| Unit Price with VAT: | kr.121.28101 |


