
1313-0-15-15-18-27-04-0 | |
|---|---|
DigiKey Part Number | ED1173-ND |
Manufacturer | |
Manufacturer Product Number | 1313-0-15-15-18-27-04-0 |
Description | CONN PIN RCPT .037-.043 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.056" (1.42mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.065" (1.65mm) |
Series | Tail Diameter 0.024" (0.61mm) |
Packaging Bulk | Socket Depth 0.185" (4.70mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.370" (9.40mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | Base Product Number |
Pin Hole Diameter 0.054" (1.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.48440 | kr.87.11 |
| 50 | kr.3.31840 | kr.165.92 |
| 100 | kr.3.15990 | kr.315.99 |
| 250 | kr.2.96156 | kr.740.39 |
| 500 | kr.2.82004 | kr.1,410.02 |
| 1.000 | kr.2.68531 | kr.2,685.31 |
| 2.500 | kr.2.51718 | kr.6,292.95 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |



