117-(4,9)3-430-41-005000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

117-43-430-41-005000

DigiKey Part Number
ED90224-ND
Manufacturer
Manufacturer Product Number
117-43-430-41-005000
Description
CONN IC DIP SOCKET 30POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 (2 x 15) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.4" (10.16mm) Row Spacing
Number of Positions or Pins (Grid)
30 (2 x 15)
Pitch - Mating
0.070" (1.78mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.070" (1.78mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.34000kr.46.34
18kr.37.74944kr.679.49
36kr.35.94667kr.1,294.08
54kr.34.93222kr.1,886.34
108kr.33.26398kr.3,592.51
252kr.31.33409kr.7,896.19
504kr.29.83948kr.15,039.10
1.008kr.28.41651kr.28,643.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.34000
Unit Price with VAT:kr.57.92500