PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1160-0-01-15-00-00-03-0

DigiKey Part Number
ED11373-ND
Manufacturer
Manufacturer Product Number
1160-0-01-15-00-00-03-0
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.090" (2.29mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.080" (2.03mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Insulation
Non-Insulated
Terminal Type
PC Pin
Contact Material
Brass Alloy
Terminal Style
Wire
Contact Finish
Gold
Pin Size - Above Flange
0.060" (1.52mm) Dia
Contact Finish Thickness
10.0µin (0.25µm)
Length - Above Flange
0.315" (8.00mm)
Base Product Number
Length - Overall
0.590" (14.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.7.80500kr.78.05
25kr.7.31640kr.182.91
50kr.6.96520kr.348.26
100kr.6.63290kr.663.29
250kr.6.21700kr.1,554.25
500kr.5.92016kr.2,960.08
1.000kr.5.63753kr.5,637.53
3.000kr.5.21719kr.15,651.57
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750