
114-41-640-41-117000 | |
---|---|
DigiKey Part Number | 114-41-640-41-117000-ND |
Manufacturer | |
Manufacturer Product Number | 114-41-640-41-117000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.120.58000 | kr.120.58 |
10 | kr.102.47000 | kr.1,024.70 |
30 | kr.94.82667 | kr.2,844.80 |
50 | kr.91.47000 | kr.4,573.50 |
100 | kr.87.10590 | kr.8,710.59 |
250 | kr.81.65760 | kr.20,414.40 |
500 | kr.77.76474 | kr.38,882.37 |
Unit Price without VAT: | kr.120.58000 |
---|---|
Unit Price with VAT: | kr.150.72500 |