
111-43-318-41-001000 | |
|---|---|
DigiKey Part Number | 111-43-318-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 111-43-318-41-001000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 18 (2 x 9) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.170" (4.32mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.38000 | kr.119.38 |
| 22 | kr.95.95000 | kr.2,110.90 |
| 44 | kr.91.37091 | kr.4,020.32 |
| 66 | kr.88.79455 | kr.5,860.44 |
| 110 | kr.85.65336 | kr.9,421.87 |
| 264 | kr.80.52689 | kr.21,259.10 |
| 506 | kr.76.91824 | kr.38,920.63 |
| Unit Price without VAT: | kr.119.38000 |
|---|---|
| Unit Price with VAT: | kr.149.22500 |

