Similar
Similar
Similar

110-91-632-41-001000 | |
|---|---|
DigiKey Part Number | 11091-63241001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-91-632-41-001000 |
Description | CONN IC DIP SOCKET 32POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-91-632-41-001000 Models |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 32 (2 x 16) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32-6518-10H | Aries Electronics | 0 | 32-6518-10H-ND | kr.48.24317 | Similar |
| A 32-LC-TT | Assmann WSW Components | 1.750 | AE10354-ND | kr.3.30000 | Similar |
| AR 32-HZL/01-TT | Assmann WSW Components | 3.127 | 123-AR32-HZL/01-TT-ND | kr.12.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.29000 | kr.108.29 |
| 12 | kr.90.87333 | kr.1,090.48 |
| 36 | kr.84.09306 | kr.3,027.35 |
| 60 | kr.81.11717 | kr.4,867.03 |
| 108 | kr.77.82287 | kr.8,404.87 |
| 252 | kr.73.31052 | kr.18,474.25 |
| 504 | kr.69.81548 | kr.35,187.00 |
| Unit Price without VAT: | kr.108.29000 |
|---|---|
| Unit Price with VAT: | kr.135.36250 |






