
110-91-210-41-001000 | |
|---|---|
DigiKey Part Number | 11091-21041001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-91-210-41-001000 |
Description | CONN IC DIP SOCKET 10POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Pos DIP, 0.2" (5.08mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-91-210-41-001000 Models |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.2" (5.08mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 10 (2 x 5) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.70.12200 | kr.5,609.76 |
| Unit Price without VAT: | kr.70.12200 |
|---|---|
| Unit Price with VAT: | kr.87.65250 |


