110-43-624-41-801000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 64
Unit Price: kr.101.19000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 226
Unit Price: kr.28.85000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.35.29835
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.31.80980
Datasheet

Similar


Assmann WSW Components
In Stock: 1.856
Unit Price: kr.2.54000
Datasheet
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-43-624-41-801000

DigiKey Part Number
ED90187-ND
Manufacturer
Manufacturer Product Number
110-43-624-41-801000
Description
CONN IC DIP SOCKET 24POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-43-624-41-801000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame, Decoupling Capacitor
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
24 (2 x 12)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-91-624-41-001000Mill-Max Manufacturing Corp.6411091-62441001000-NDkr.101.19000Similar
110-93-624-41-001000Mill-Max Manufacturing Corp.226ED3624-NDkr.28.85000Similar
110-83-624-41-801101Preci-Dip0110-83-624-41-801101-NDkr.35.29835Similar
824-AG11DTE Connectivity AMP Connectors0A109237-NDkr.31.80980Similar
A 24-LC-TTAssmann WSW Components1.856AE10001-NDkr.2.54000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
64kr.43.44281kr.2,780.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.44281
Unit Price with VAT:kr.54.30351