
110-43-320-41-105000 | |
|---|---|
DigiKey Part Number | 110-43-320-41-105000-ND |
Manufacturer | |
Manufacturer Product Number | 110-43-320-41-105000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 20 (2 x 10) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Surface Mount | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.50000 | kr.114.50 |
| 20 | kr.92.67200 | kr.1,853.44 |
| 40 | kr.88.24800 | kr.3,529.92 |
| 60 | kr.85.76017 | kr.5,145.61 |
| 100 | kr.82.72430 | kr.8,272.43 |
| 260 | kr.77.33604 | kr.20,107.37 |
| 500 | kr.73.85288 | kr.36,926.44 |
| Unit Price without VAT: | kr.114.50000 |
|---|---|
| Unit Price with VAT: | kr.143.12500 |

