
1030-3-17-80-32-84-02-0 | |
|---|---|
DigiKey Part Number | 1030-3-17-80-32-84-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 1030-3-17-80-32-84-02-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 0.693" (17.60mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Termination | Press-Fit | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.14982 | kr.4,149.82 |
| Unit Price without VAT: | kr.4.14982 |
|---|---|
| Unit Price with VAT: | kr.5.18728 |

