
1030-3-05-01-00-00-01-0 | |
|---|---|
DigiKey Part Number | 1030-305010000010-ND |
Manufacturer | |
Manufacturer Product Number | 1030-3-05-01-00-00-01-0 |
Description | CONN PIN RCPT PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Wire Wrap Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Tail Diameter 0.025" (0.64mm) Square |
Packaging Bulk | Socket Depth 0.162" (4.12mm) |
Part Status Active | Contact Material Brass Alloy |
Tail Type Wire Wrap | Contact Finish Unplated |
Termination Press-Fit | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.693" (17.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.50100 | kr.45.01 |
| 25 | kr.4.21720 | kr.105.43 |
| 50 | kr.4.01440 | kr.200.72 |
| 100 | kr.3.82300 | kr.382.30 |
| 250 | kr.3.58336 | kr.895.84 |
| 500 | kr.3.41206 | kr.1,706.03 |
| 1.000 | kr.3.24912 | kr.3,249.12 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

