
0990-4-50-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90463-ND |
Manufacturer | |
Manufacturer Product Number | 0990-4-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.236" (6.00mm) | Current Rating (Amps) 5.2A |
Recommended Working Height 0.208" (5.29mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.181" (4.60mm) | Base Product Number |
Pad Layout Dimension Circular - 0.159" (4.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.34200 | kr.73.42 |
| 25 | kr.6.88000 | kr.172.00 |
| 50 | kr.6.55040 | kr.327.52 |
| 100 | kr.6.23730 | kr.623.73 |
| 250 | kr.5.84624 | kr.1,461.56 |
| 500 | kr.5.56702 | kr.2,783.51 |
| 1.000 | kr.5.30132 | kr.5,301.32 |
| 2.500 | kr.4.96947 | kr.12,423.68 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

