
0927-0-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90348-ND |
Manufacturer | |
Manufacturer Product Number | 0927-0-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.380" (9.65mm) | |
Recommended Working Height | 0.354" (9.00mm) | |
Minimum Working Height | 0.327" (8.30mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 10 | kr.6.46400 | kr.64.64 |
| 25 | kr.6.05680 | kr.151.42 |
| 50 | kr.5.76760 | kr.288.38 |
| 100 | kr.5.49250 | kr.549.25 |
| 250 | kr.5.14816 | kr.1,287.04 |
| 500 | kr.4.90228 | kr.2,451.14 |
| 1.000 | kr.4.66816 | kr.4,668.16 |
| 3.000 | kr.4.32009 | kr.12,960.27 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |


