
BA2903SFV-E2 | |
|---|---|
DigiKey Part Number | 846-BA2903SFV-E2TR-ND - Tape & Reel (TR) 846-BA2903SFV-E2CT-ND - Cut Tape (CT) 846-BA2903SFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903SFV-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2903SFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V, ±1V ~ 36V, ±18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 1.4V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 400ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.3.26400 | kr.32.64 |
| 25 | kr.2.92880 | kr.73.22 |
| 100 | kr.2.56380 | kr.256.38 |
| 250 | kr.2.38952 | kr.597.38 |
| 500 | kr.2.28442 | kr.1,142.21 |
| 1.000 | kr.2.19789 | kr.2,197.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.10657 | kr.5,266.43 |
| 5.000 | kr.2.05156 | kr.10,257.80 |
| 7.500 | kr.2.02400 | kr.15,180.00 |
| 12.500 | kr.1.99346 | kr.24,918.25 |
| 17.500 | kr.1.97561 | kr.34,573.18 |
| 25.000 | kr.1.95845 | kr.48,961.25 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

