
0505-0-00-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | 0505-000340000030-ND |
Manufacturer | |
Manufacturer Product Number | 0505-0-00-34-00-00-03-0 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.477" (12.12mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.018" (0.46mm) Dia | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Above Flange 0.166" (4.22mm) | Base Product Number |
Length - Below Flange 0.259" (6.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.10.16900 | kr.101.69 |
| 25 | kr.9.53280 | kr.238.32 |
| 50 | kr.9.07640 | kr.453.82 |
| 100 | kr.8.64270 | kr.864.27 |
| 250 | kr.8.10100 | kr.2,025.25 |
| 500 | kr.7.71414 | kr.3,857.07 |
| 1.000 | kr.7.34597 | kr.7,345.97 |
| 3.000 | kr.6.79828 | kr.20,394.84 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

