
0490-0-15-15-07-27-04-0 | |
|---|---|
DigiKey Part Number | ED1265-ND |
Manufacturer | |
Manufacturer Product Number | 0490-0-15-15-07-27-04-0 |
Description | CONN PIN RCPT .065-.082 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.144" (3.66mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.156" (3.96mm) |
Series | Tail Diameter 0.060" (1.52mm) |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.505" (12.83mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | Base Product Number |
Pin Hole Diameter 0.107" (2.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.10.58100 | kr.105.81 |
| 25 | kr.9.91840 | kr.247.96 |
| 50 | kr.9.44400 | kr.472.20 |
| 100 | kr.8.99330 | kr.899.33 |
| 250 | kr.8.42968 | kr.2,107.42 |
| 500 | kr.8.02720 | kr.4,013.60 |
| 1.000 | kr.7.64401 | kr.7,644.01 |
| 2.500 | kr.7.16570 | kr.17,914.25 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |


