
0467-0-15-80-21-27-04-0 | |
|---|---|
DigiKey Part Number | 0467-0-15-80-21-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0467-0-15-80-21-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.037" (0.94mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.041" (1.04mm) |
Series | Tail Diameter 0.018" (0.46mm) |
Packaging Bulk | Socket Depth 0.150" (3.81mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.300" (7.62mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | Base Product Number |
Pin Hole Diameter 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.72717 | kr.4,727.17 |
| Unit Price without VAT: | kr.4.72717 |
|---|---|
| Unit Price with VAT: | kr.5.90896 |

