0464-0-15-80-10-84-04-0 | |
|---|---|
DigiKey Part Number | 0464-0-15-80-10-84-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0464-0-15-80-10-84-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) Standard Tail Solder |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.016" (0.41mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.037" (0.94mm) |
Series | Tail Diameter 0.014" (0.36mm) |
Packaging Bulk | Socket Depth 0.100" (2.54mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Tin |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
Length - Overall 0.250" (6.35mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | Base Product Number |
Pin Hole Diameter 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.92453 | kr.4,924.53 |
| Unit Price without VAT: | kr.4.92453 |
|---|---|
| Unit Price with VAT: | kr.6.15566 |